DUAL OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8
Rochester Electronics AD8602DRM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 8.4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.