The AD8606AR is a dual-channel operational amplifier from Rochester Electronics. It features a gain bandwidth product of 10MHz and a common mode rejection ratio of 100dB. The device is packaged in a SOIC package and is available in rail/Tube packaging. The AD8606AR has a nominal supply current of 2.4mA and is not RoHS compliant due to containing lead.
Rochester Electronics AD8606AR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 8.8pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8606AR to view detailed technical specifications.
No datasheet is available for this part.