COMPARATOR, 7000uV OFFSET-MAX, 4.5ns RESPONSE TIME, PDSO8, MICRO, SOIC-8
Rochester Electronics AD8611ARM-R2 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| RoHS | Not Compliant |
No datasheet is available for this part.