Dual Operational Amplifier IC, featuring an 8-pin MSOP-8 package with a 23 MHz nominal unity gain bandwidth and a 12 V/µs nominal slew rate. This automotive-grade component offers a maximum input offset voltage of 800 µV and a maximum average bias current of 0.55 nA. Operating across a wide temperature range from -40°C to 125°C, it supports supply voltages from 2.7V to 6V and boasts a nominal common-mode reject ratio of 100 dB.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.00055 |
| Slew Rate-Nom | 12 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 23000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |