OP-AMP, 1700uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1700 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 41 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 50000 |
| Neg Supply Voltage Limit-Max | 0 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |