The AD8651ARM-R2 is an 8-pin TSSOP automotive operational amplifier from Rochester Electronics. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 6V. The amplifier has a slew rate of 41V/μs and a common-mode reject ratio of 90 dB. It is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1700 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 41 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 50000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |