The AD8651ARM-REEL is an 8-pin TSSOP packaged operational amplifier from Analog Devices, specified for automotive applications. It operates over a temperature range of -40°C to 125°C and is powered by a 5V nominal supply voltage. The amplifier features a slew rate of 41 V/μs and a unity gain bandwidth of 50 kHz. It is designed to provide a common-mode rejection ratio of 90 dB and an input offset voltage of 1.7 mV maximum.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1700 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 41 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 50000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |