The AD8651ARMZ-R2 is an operational amplifier with a temperature grade of automotive and a supply voltage range of 5V to 6V. It has 8 terminals and a pin count of 8. The amplifier has a slew rate of 41V/μs and a unity gain bandwidth of 50kHz. It is available in a TSSOP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1700 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 41 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 50000 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |