Dual operational amplifier featuring a 4MHz gain bandwidth product and 100dB common mode rejection ratio. This MSOP-packaged IC offers a nominal supply current of 3.1mA and a maximum offset voltage of 1000 µV. Designed for lead-free applications, it is supplied in tape and reel packaging.
Rochester Electronics AD8662ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.1mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.