QUAD OP-AMP, 5000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO14, LEAD FREE, MS-012AB, SOIC-14
Rochester Electronics AD8668ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6.2mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8668ARZ-REEL to view detailed technical specifications.
No datasheet is available for this part.