The AD8672AR-REEL is a dual operational amplifier with a common mode rejection ratio of 120dB and a gain bandwidth product of 10MHz. It is packaged in a SOIC package and is available on tape and reel. The device has two channels and consumes a nominal supply current of 7mA. It is not lead-free, as it contains lead. The input capacitance is 6.25pF.
Rochester Electronics AD8672AR-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 10MHz |
| Input Capacitance | 6.25pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8672AR-REEL to view detailed technical specifications.
No datasheet is available for this part.