Operational Amplifier, Dual, 10 Mhz, 2, 5 V/ S, 2.7V To 6V, Soic, 8 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD8692ARZ technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.1mA |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |