OCTAL, SERIAL INPUT LOADING, 0.6 us SETTLING TIME, 8-BIT DAC, PDSO16, 1.50 MM HEIGHT, SO-16
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Resolution | 8b |
| RoHS | Not Compliant |