2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28
Rochester Electronics AD9201ARSRL technical specifications.
| Package/Case | SSOP |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 245mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.