The AD9288BST-100 is a 48-pin quad analog-to-digital converter (ADC) with industrial temperature operation. It has a nominal supply voltage of 3V and an 8-bit resolution. The device features a proprietary conversion method and can handle analog input voltages between -0.512V and 0.512V. The AD9288BST-100 is packaged in a 7x7mm S-PQFP-G48 package and is suitable for use in a variety of applications. The device operates over a temperature range of -40°C to 85°C.
Rochester Electronics AD9288BST-100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.512 |
| Analog Input Voltage-Min | -0.512 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.