The AD9433BSQ-125 is a 12-bit analog-to-digital converter with a proprietary conversion method. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has 52 terminals and is packaged in a 52-pin HLQFP. It is designed for use in a variety of applications, including data acquisition and measurement systems.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD9433BSQ-125 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |