Comparator Dual 16-Pin CDIP Tube
Rochester Electronics AD96687BQ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Packaging | Rail/Tube |
| Power Dissipation | 240mW |
| RoHS | Not Compliant |
No datasheet is available for this part.