The AD9712BAP is a 12-bit digital-to-analog converter with a quad terminal position and 28 pins. It operates within a temperature range of -25°C to 85°C. The device is packaged in a QCCJ package with dimensions of 11.5062mm in width and length. It is a single-function device with a temperature grade of OTHER.
Rochester Electronics AD9712BAP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.