The AD9760ARURL7 is a 10-bit digital-to-analog converter with a nominal supply voltage of 5V. It has 28 terminals and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a TSSOP-28 package and is designed for industrial use.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD9760ARURL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |