DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PDSO28, MO-150AH, SSOP-28
Rochester Electronics AD9761ARSRL technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.