PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 12-BIT DAC, PDSO28, TSSOP-28
Rochester Electronics AD9762ARURL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Dissipation | 160mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.