The AD9764ARUZRL7 is a 14-bit digital-to-analog converter with an industrial temperature grade. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device is packaged in a ROHS compliant TSSOP-28 package, measuring 4.4mm in width and 9.7mm in length. It features 28 terminals and is designed for industrial applications.
Rochester Electronics AD9764ARUZRL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.