The AD976AARSRL is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and an industrial temperature grade. It has 28 terminals and operates over a temperature range of -40°C to 85°C. The converter has a maximum analog input voltage of 10V and a minimum of -10V. It is packaged in a 28-pin SSOP package.
Rochester Electronics AD976AARSRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.