1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input Capacitance | 22pF |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS | Not Compliant |