The AD9772AASTRL is a 14-bit industrial-grade digital-to-analog converter with a nominal supply voltage of 3.3V. It features a quad terminal position and operates over a temperature range of -40°C to 85°C. The device is packaged in a 48-pin LFQFP with a width and length of 7mm. It is designed for industrial applications and meets the requirements of various standards.
Rochester Electronics AD9772AASTRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.