PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, DAC WITH PROGRAMMABLE PLL, PQFP80, MO-026ADD-HD, TQFP-80
Rochester Electronics AD9777BSVZRL technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.