IC Dds 25MHZ 10 Bit 10MSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 27.5mW |
| Resolution | 10b |
| RoHS | Not Compliant |