SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48
Rochester Electronics AD9840AJSTZRL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 46mA |
| Packaging | Tape and Reel |
| Power Dissipation | 140mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.