SPECIALTY ANALOG CIRCUIT, PDSO28, ULTRA SMALL, MO-150AH, SSOP-28
Rochester Electronics AD9851BRSRL technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 130mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Dissipation | 650mW |
| Resolution | 10b |
| RoHS | Not Compliant |
No datasheet is available for this part.