The AD9949KCPRL is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 40 terminals in a quad terminal position and is packaged in a 6mm x 6mm HVQCCN package. The IC operates within a supply voltage range of 2.7 to 3.6 volts and has a single function. It is designed for use in consumer applications.
Sign in to ask questions about the Rochester Electronics AD9949KCPRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics AD9949KCPRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD9949KCPRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.