This industrial-grade DSP peripheral IC features 48 terminals in a quad terminal position, with a JEDEC package code of S-PQFP-G48. The device operates within a temperature range of -40 to 105 degrees Celsius and is supplied with a nominal voltage of 1.8V. It can handle a maximum clock frequency of 400MHz and is available in the HTFQFP package type.
Rochester Electronics AD9951YSV-REEL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 400 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.