The AD9954YSV-REEL7 is a 48-pin quad S-PQFP-G48 industrial DSP peripheral IC from Rochester Electronics. It operates within a temperature range of -40°C to 105°C and has a maximum clock frequency of 400 MHz. The device has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The IC is designed for use in industrial applications and has a pin count of 48.
Rochester Electronics AD9954YSV-REEL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 400 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.