DUAL OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Rochester Electronics ADA4000-2ARZ-RL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 5MHz |
| Input Capacitance | 5.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.3mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.