The ADC0803LCN is a commercial-grade, 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of 0 to 70 degrees Celsius and features a 20-pin DIP package. The device has a maximum analog input voltage of 6.35V and a minimum of 0.05V, with a pin count of 20 and a single function. The ADC0803LCN is suitable for use in a variety of applications, including data acquisition and measurement systems.
Rochester Electronics ADC0803LCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 25.895 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.35 |
| Analog Input Voltage-Min | 0.05 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.