The ADC10030CIVT/NOPB is a 10-bit analog-to-digital converter with a resistance ladder converter type. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has 32 terminals in a quad terminal position and is packaged in a 7mm x 7mm LQFP. It can convert analog input voltages between 1.6V and 3.8V.
Rochester Electronics ADC10030CIVT/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, RESISTANCE LADDER |
| Analog Input Voltage-Max | 3.8 |
| Analog Input Voltage-Min | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.