ADG3245 SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, MO-153AC, TSSOP-20
Rochester Electronics ADG3245BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.