The ADG621BRM-REEL7 is a dual multiplexer with 10 terminals in a TSSOP package, suitable for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It is designed for use in logic ICs and is compliant with industrial temperature grade requirements.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |