The ADG701LBRMZ-REEL is an industrial-grade multiplexer with 8 channels, operating over a temperature range of -40°C to 85°C. It is supplied with a nominal voltage of 3V and a maximum voltage of 5.5V. The device is packaged in a lead-free MSOP-8 package, meeting the MO-187AA standard. It is designed for use in logic IC applications.
Rochester Electronics ADG701LBRMZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.