Rochester Electronics ADG721BRM technical specifications.
| Drain to Source Resistance | 10mR |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG721BRM to view detailed technical specifications.
No datasheet is available for this part.