LINE TRANSCEIVER, PDSO10, MICRO, SOIC-10
Rochester Electronics ADM101EARM-REEL technical specifications.
| Package/Case | MSOP |
| Data Rate | 460Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.