The ADM1021AARQ-REEL7 is a specialized analog IC with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a QSOP-16 package with dimensions of 3.9116mm in width and 4.9022mm in length. It operates within a supply voltage range of 3.0 to 3.6 volts. The IC is designed for use in a variety of applications and is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |