The ADM1181AARW-REEL is an industrial-grade dual-line transceiver with a Schmitt trigger input characteristic. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a 16-pin SOIC package. The device is powered by a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It is designed for use in industrial applications and features a dual-terminal position and 16 terminals. The transceiver is part of the Rochester Electronics portfolio.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |