1-channel power supply support circuit, MSOP-10 package. Features a 1.2V threshold voltage and a nominal supply current of 1.7mA. Lead-free component, REACH SVHC compliant. Supplied in cut tape packaging.
Rochester Electronics ADM1191-2ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.7mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 1.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.