1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MS-012AA, SOIC-8
Rochester Electronics ADM1232ARN-REEL7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 50uA |
| Packaging | Cut Tape |
| Threshold Voltage | 4.62V |
| RoHS | Not Compliant |
No datasheet is available for this part.