The ADM1385ARS-REEL7 is a dual-line transceiver from Rochester Electronics, featuring a Schmitt trigger input characteristic and a 3.3V nominal supply voltage. It operates over an industrial temperature range of -40°C to 85°C and is packaged in a 20-pin SSOP. The device has a pin count of 20 and supports 2 functions. It is a JEDEC R-PDSO-G20 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |