The ADM1485AR is an industrial-grade differential Schmitt trigger line transceiver from Rochester Electronics. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device operates over a temperature range of -40 to 85°C and is available in a SOIC-8 package. The ADM1485AR features 8 terminals and is a single-function device. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |