This industrial temperature IC features a single channel and operates over a supply voltage range of 1.2V to 5.5V. It is packaged in a 3-pin TSSOP package with a width of 1.3mm and a length of 2.9mm. The IC is designed to withstand temperatures from -40°C to 105°C, making it suitable for use in harsh environments.
Rochester Electronics ADM1810-10ARTZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.