1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN
Rochester Electronics ADM1811-10ARTZ-RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16uA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.35V |
| RoHS | Not Compliant |
No datasheet is available for this part.