DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16
Rochester Electronics ADM202EARW technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.