The ADM241LJRSZ-REEL is a 28-pin SSOP commercial temperature line transceiver from Rochester Electronics. It operates over a supply voltage range of 4.5 to 5.5V and features Schmitt trigger input characteristics. This device is suitable for use in commercial temperature environments and is compliant with ROHS standards. The transceiver is packaged in a 5.30mm MO-150AH SSOP-28 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADM241LJRSZ-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |